CMOS XO (Standard) Pin Configurable Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPPDC5L-BR-24.4196/35.0

DigiKey Part Number
CPPDC5L-BR-24.4196/35.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPPDC5L-BR-24.4196/35.0
Description
XTAL OSC XO 3.3V 4SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cardinal Components Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Crystal
Type
XO (Standard)
Frequency - Output 1
24.4196MHz, 35MHz
Frequency - Output 2
-
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Operating Temperature
0°C ~ 70°C
Current - Supply (Max)
25mA
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height
0.051" (1.30mm)
Package / Case
4-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$10.44097$3,132.29
Manufacturers Standard Package
Unit Price without GST:$10.44097
Unit Price with GST:$11.48507