
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Camemake | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | - | |
Shutter | Rolling | |
Lens Mount | M12 | |
Sensor | AR2020 | |
Type | CMOS | |
Interface | CSI-2, MIPI | |
Pixel Size | 1.4µm x 1.4µm | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $182.32800 | $1,823.28 |
| 500 | $116.51100 | $58,255.50 |
| 1,000 | $113.67100 | $113,671.00 |
| 5,000 | $109.41100 | $547,055.00 |
| Unit Price without GST: | $182.32800 |
|---|---|
| Unit Price with GST: | $200.56080 |

