
CT4550 | |
|---|---|
DigiKey Part Number | 1768-CT4550-ND |
Manufacturer | |
Manufacturer Product Number | CT4550 |
Description | DMM PROBE BODY, 1000V CAT IV, 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 A Standard Tip Black, Red |
Datasheet | Datasheet |
Category | Length - Overall 5.400" (137.16mm) |
Manufacturer Cal Test Electronics | Color Black, Red |
Series | Voltage Rating 1500VAC/DC |
Packaging Bag | Ratings CAT IV 1000V |
Part Status Active | Quantity 1 Pair |
Tip Type Standard Tip | Current Rating (Amps) 16 A |
Connection Type Banana, Female Socket (Jack) | Material - Tip Brass, Nickel Plated |
Length - Tip 2.150" (54.61mm) | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.10000 | $13.10 |
| Unit Price without GST: | $13.10000 |
|---|---|
| Unit Price with GST: | $14.41000 |

