
CT3874-100-4 | |
|---|---|
DigiKey Part Number | CT3874-100-4-ND |
Manufacturer | |
Manufacturer Product Number | CT3874-100-4 |
Description | TEST LEAD BNC TO BANANA 39.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39.4" (1000.00mm) BNC, Male Plug To Banana Plug, Single, Stackable (2) Test Lead 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | BNC to Banana | |
1st Connector | BNC, Male Plug | |
2nd Connector | Banana Plug, Single, Stackable (2) | |
Cable Length | 39.4" (1000.00mm) | |
Wire Gauge | - | |
Cable Type | - | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 3 A | |
Temperature Range | 32°F ~ 122°F (0°C ~ 50°C) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Color | Black Cable, Yellow, BNC, Black and Red Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $79.74700 | $797.47 |
| Unit Price without GST: | $79.74700 |
|---|---|
| Unit Price with GST: | $87.72170 |







