18 AWG Test Lead Wire 195/0.0028" Green 1000V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2837-5-50

DigiKey Part Number
CT2837-5-50-ND
Manufacturer
Manufacturer Product Number
CT2837-5-50
Description
TEST LEAD 18AWG 1000V GREEN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 AWG Test Lead Wire 195/0.0028" Green 1000V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
195/0.0028"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.146" (3.71mm)
Jacket (Insulation) Thickness
-
Length
164.0' (50.0m)
Voltage
1000V
Operating Temperature
-20°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
50$4.87340$243.67
Manufacturers Standard Package
Unit Price without GST:$4.87340
Unit Price with GST:$5.36074