CT2678 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cal Test Electronics
In Stock: 8
Unit Price: $47.42000
Datasheet
CT2678
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2678

DigiKey Part Number
CT2678-ND
Manufacturer
Manufacturer Product Number
CT2678
Description
OSCOPE PROBE X1 15MHZ 1M
Customer Reference
Detailed Description
1:1 Passive 15MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M Input Resistance CAT II 300V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Type
Passive
Attenuation Value
1:1
Bandwidth
15MHz
Resistance - Input
1M
Voltage - Max
CAT II 300V
Capacitance - Input
46pF
Cable Length
47.244" (1200.00mm)
Color
Black and Gray
Includes
BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes