
CT2593-2 | |
|---|---|
DigiKey Part Number | CT2593-2-ND |
Manufacturer | |
Manufacturer Product Number | CT2593-2 |
Description | OSCOPE PROBE X10/X100 25MHZ 4M |
Customer Reference | |
Detailed Description | 10:1, 100:1 Active Differential 25MHz 37.402" (950.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 4M Input Resistance 1400V (DC + AC Peak) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Active Differential | |
Attenuation Value | 10:1, 100:1 | |
Bandwidth | 25MHz | |
Resistance - Input | 4M | |
Voltage - Max | 1400V (DC + AC Peak) | |
Capacitance - Input | 5.5pF | |
Cable Length | 37.402" (950.00mm) | |
Color | Black, Red, Yellow | |
Includes | Battery, Boot, Hook Probes, Manual | |
Base Product Number |



