New Product
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIV226ET

DigiKey Part Number
4713-TCMIV226ETTR-ND - Tape & Reel (TR)
4713-TCMIV226ETCT-ND - Cut Tape (CT)
4713-TCMIV226ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIV226ET
Description
TANT 20% 35V 22UF E CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.19000$2.19
10$1.43800$14.38
50$1.14540$57.27
100$1.05460$105.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.90144$450.72
1,000$0.85403$854.03
1,500$0.83029$1,245.43
2,500$0.80399$2,009.97
3,500$0.78860$2,760.10
5,000$0.77381$3,869.05
Manufacturers Standard Package
Unit Price without GST:$2.19000
Unit Price with GST:$2.40900