New Product
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKIE156DT

DigiKey Part Number
4713-TCKIE156DTTR-ND - Tape & Reel (TR)
4713-TCKIE156DTCT-ND - Cut Tape (CT)
4713-TCKIE156DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKIE156DT
Description
TANT 10% 25V 15UF D CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.74000$1.74
10$1.13600$11.36
50$0.89260$44.63
100$0.81770$81.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.69130$345.65
1,000$0.65217$652.17
1,500$0.63259$948.88
2,500$0.61088$1,527.20
3,500$0.59819$2,093.66
5,000$0.58598$2,929.90
Manufacturers Standard Package
Unit Price without GST:$1.74000
Unit Price with GST:$1.91400