
TCKIE156DT | |
|---|---|
DigiKey Part Number | 4713-TCKIE156DTTR-ND - Tape & Reel (TR) 4713-TCKIE156DTCT-ND - Cut Tape (CT) 4713-TCKIE156DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIE156DT |
Description | TANT 10% 25V 15UF D CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.13600 | $11.36 |
| 50 | $0.89260 | $44.63 |
| 100 | $0.81770 | $81.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.69130 | $345.65 |
| 1,000 | $0.65217 | $652.17 |
| 1,500 | $0.63259 | $948.88 |
| 2,500 | $0.61088 | $1,527.20 |
| 3,500 | $0.59819 | $2,093.66 |
| 5,000 | $0.58598 | $2,929.90 |
| Unit Price without GST: | $1.74000 |
|---|---|
| Unit Price with GST: | $1.91400 |

