
TCKIC106AT | |
|---|---|
DigiKey Part Number | 4713-TCKIC106ATTR-ND - Tape & Reel (TR) 4713-TCKIC106ATCT-ND - Cut Tape (CT) 4713-TCKIC106ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIC106AT |
Description | TANT 10% 16V 10UF A CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40300 | $4.03 |
| 50 | $0.30040 | $15.02 |
| 100 | $0.26860 | $26.86 |
| 500 | $0.21538 | $107.69 |
| 1,000 | $0.19892 | $198.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.18540 | $370.80 |
| 4,000 | $0.17427 | $697.08 |
| 6,000 | $0.16869 | $1,012.14 |
| 10,000 | $0.16251 | $1,625.10 |
| 14,000 | $0.15890 | $2,224.60 |
| 20,000 | $0.15543 | $3,108.60 |
| 24,000 | $0.15378 | $3,690.72 |
| 48,000 | $0.14824 | $7,115.52 |
| 50,000 | $0.14795 | $7,397.50 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |

