New Product
6.81 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F6814CT

DigiKey Part Number
4713-RM10F6814CTTR-ND - Tape & Reel (TR)
4713-RM10F6814CT-ND - Cut Tape (CT)
4713-RM10F6814CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F6814CT
Description
RES0805 1% 6.81M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.81 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05200$0.52
25$0.03840$0.96
50$0.03100$1.55
100$0.02550$2.55
250$0.02008$5.02
500$0.01702$8.51
1,000$0.01456$14.56
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01072$53.60
10,000$0.00960$96.00
15,000$0.00906$135.90
25,000$0.00848$212.00
35,000$0.00814$284.90
50,000$0.00783$391.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500