
RM10F2150CT | |
|---|---|
DigiKey Part Number | 4713-RM10F2150CTTR-ND - Tape & Reel (TR) 4713-RM10F2150CT-ND - Cut Tape (CT) 4713-RM10F2150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F2150CT |
Description | RES0805 1% 215 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03480 | $0.87 |
| 50 | $0.02800 | $1.40 |
| 100 | $0.02290 | $2.29 |
| 250 | $0.01796 | $4.49 |
| 500 | $0.01512 | $7.56 |
| 1,000 | $0.01289 | $12.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00939 | $46.95 |
| 10,000 | $0.00837 | $83.70 |
| 15,000 | $0.00788 | $118.20 |
| 25,000 | $0.00735 | $183.75 |
| 35,000 | $0.00704 | $246.40 |
| 50,000 | $0.00675 | $337.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

