New Product
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1502CT

DigiKey Part Number
4713-RM10F1502CTTR-ND - Tape & Reel (TR)
4713-RM10F1502CT-ND - Cut Tape (CT)
4713-RM10F1502CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1502CT
Description
RES0805 1% 15.0K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRG0805F15KTE Connectivity Passive Product942,632A126341CT-ND$0.15000Direct
RC0805FR-0715KLYAGEO277,291311-15.0KCRCT-ND$0.15000Direct
RMCF0805FG15K0Stackpole Electronics Inc3,545738-RMCF0805FG15K0CT-ND$0.15000Direct
RMCF0805FT15K0Stackpole Electronics Inc35,044RMCF0805FT15K0CT-ND$0.15000Direct
AC0805FR-0715KLYAGEO189,633YAG3695CT-ND$0.15000Parametric Equivalent
In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
25$0.03200$0.80
50$0.02600$1.30
100$0.02130$2.13
250$0.01656$4.14
500$0.01390$6.95
1,000$0.01182$11.82
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00855$42.75
10,000$0.00761$76.10
15,000$0.00715$107.25
25,000$0.00665$166.25
35,000$0.00637$222.95
50,000$0.00610$305.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500