New Product
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F1502CT

DigiKey Part Number
4713-RM10F1502CTTR-ND - Tape & Reel (TR)
4713-RM10F1502CT-ND - Cut Tape (CT)
4713-RM10F1502CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F1502CT
Description
RES0805 1% 15.0K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04400$0.44
25$0.03240$0.81
50$0.02620$1.31
100$0.02160$2.16
250$0.01676$4.19
500$0.01408$7.04
1,000$0.01199$11.99
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00867$43.35
10,000$0.00771$77.10
15,000$0.00725$108.75
25,000$0.00674$168.50
35,000$0.00646$226.10
50,000$0.00619$309.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500