
RM06J824CT | |
|---|---|
DigiKey Part Number | 4713-RM06J824CTTR-ND - Tape & Reel (TR) 4713-RM06J824CT-ND - Cut Tape (CT) 4713-RM06J824CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06J824CT |
Description | RES0603 5% 820K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02800 | $0.28 |
| 25 | $0.02080 | $0.52 |
| 50 | $0.01620 | $0.81 |
| 100 | $0.01300 | $1.30 |
| 250 | $0.00992 | $2.48 |
| 500 | $0.00822 | $4.11 |
| 1,000 | $0.00685 | $6.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00474 | $23.70 |
| 10,000 | $0.00413 | $41.30 |
| 15,000 | $0.00383 | $57.45 |
| 25,000 | $0.00352 | $88.00 |
| 35,000 | $0.00334 | $116.90 |
| 50,000 | $0.00316 | $158.00 |
| 60,000 | $0.00308 | $184.80 |
| 120,000 | $0.00282 | $338.40 |
| 125,000 | $0.00281 | $351.25 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

