
RM06F6810CT | |
|---|---|
DigiKey Part Number | 4713-RM06F6810CTTR-ND - Tape & Reel (TR) 4713-RM06F6810CT-ND - Cut Tape (CT) 4713-RM06F6810CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F6810CT |
Description | RES0603 1% 681 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03200 | $0.32 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.01840 | $0.92 |
| 100 | $0.01480 | $1.48 |
| 250 | $0.01128 | $2.82 |
| 500 | $0.00934 | $4.67 |
| 1,000 | $0.00781 | $7.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00543 | $27.15 |
| 10,000 | $0.00475 | $47.50 |
| 15,000 | $0.00442 | $66.30 |
| 25,000 | $0.00406 | $101.50 |
| 35,000 | $0.00386 | $135.10 |
| 50,000 | $0.00366 | $183.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

