
RM06F3900CT | |
|---|---|
DigiKey Part Number | 4713-RM06F3900CTTR-ND - Tape & Reel (TR) 4713-RM06F3900CT-ND - Cut Tape (CT) 4713-RM06F3900CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F3900CT |
Description | RES0603 1% 390 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02600 | $0.65 |
| 50 | $0.02100 | $1.05 |
| 100 | $0.01700 | $1.70 |
| 250 | $0.01304 | $3.26 |
| 500 | $0.01084 | $5.42 |
| 1,000 | $0.00913 | $9.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.00644 | $32.20 |
| 10,000 | $0.00567 | $56.70 |
| 15,000 | $0.00529 | $79.35 |
| 25,000 | $0.00489 | $122.25 |
| 35,000 | $0.00465 | $162.75 |
| 50,000 | $0.00443 | $221.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

