New Product
348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F3480CT

DigiKey Part Number
4713-RM06F3480CTTR-ND - Tape & Reel (TR)
4713-RM06F3480CT-ND - Cut Tape (CT)
4713-RM06F3480CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F3480CT
Description
RES0603 1% 348 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03100$0.31
25$0.02240$0.56
50$0.01780$0.89
100$0.01420$1.42
250$0.01088$2.72
500$0.00898$4.49
1,000$0.00752$7.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00521$26.05
10,000$0.00455$45.50
15,000$0.00423$63.45
25,000$0.00388$97.00
35,000$0.00368$128.80
50,000$0.00350$175.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500