New Product
261 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F2613CT

DigiKey Part Number
4713-RM06F2613CTTR-ND - Tape & Reel (TR)
4713-RM06F2613CT-ND - Cut Tape (CT)
4713-RM06F2613CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F2613CT
Description
RES0603 1% 261K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
261 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03200$0.32
25$0.02320$0.58
50$0.01840$0.92
100$0.01480$1.48
250$0.01128$2.82
500$0.00934$4.67
1,000$0.00781$7.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00543$27.15
10,000$0.00475$47.50
15,000$0.00442$66.30
25,000$0.00406$101.50
35,000$0.00386$135.10
50,000$0.00366$183.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500