
RM04F9091CT | |
|---|---|
DigiKey Part Number | 4713-RM04F9091CTTR-ND - Tape & Reel (TR) 4713-RM04F9091CT-ND - Cut Tape (CT) 4713-RM04F9091CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F9091CT |
Description | RES0402 1% 9.09K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02700 | $0.27 |
| 25 | $0.01880 | $0.47 |
| 50 | $0.01480 | $0.74 |
| 100 | $0.01180 | $1.18 |
| 250 | $0.00892 | $2.23 |
| 500 | $0.00732 | $3.66 |
| 1,000 | $0.00607 | $6.07 |
| 5,000 | $0.00413 | $20.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00357 | $35.70 |
| 20,000 | $0.00313 | $62.60 |
| 30,000 | $0.00292 | $87.60 |
| 50,000 | $0.00269 | $134.50 |
| 70,000 | $0.00256 | $179.20 |
| 100,000 | $0.00243 | $243.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

