
RM04F2551CT | |
|---|---|
DigiKey Part Number | 4713-RM04F2551CTTR-ND - Tape & Reel (TR) 4713-RM04F2551CT-ND - Cut Tape (CT) 4713-RM04F2551CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F2551CT |
Description | RES0402 1% 2.55K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.55 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02600 | $0.26 |
| 25 | $0.01880 | $0.47 |
| 50 | $0.01460 | $0.73 |
| 100 | $0.01160 | $1.16 |
| 250 | $0.00880 | $2.20 |
| 500 | $0.00722 | $3.61 |
| 1,000 | $0.00598 | $5.98 |
| 5,000 | $0.00407 | $20.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00352 | $35.20 |
| 20,000 | $0.00309 | $61.80 |
| 30,000 | $0.00288 | $86.40 |
| 50,000 | $0.00265 | $132.50 |
| 70,000 | $0.00252 | $176.40 |
| 100,000 | $0.00240 | $240.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

