New Product
18 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F18R0CT

DigiKey Part Number
4713-RM04F18R0CTTR-ND - Tape & Reel (TR)
4713-RM04F18R0CT-ND - Cut Tape (CT)
4713-RM04F18R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F18R0CT
Description
RES0402 1% 18.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02700$0.27
25$0.01880$0.47
50$0.01480$0.74
100$0.01180$1.18
250$0.00892$2.23
500$0.00732$3.66
1,000$0.00607$6.07
5,000$0.00413$20.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00357$35.70
20,000$0.00313$62.60
30,000$0.00292$87.60
50,000$0.00269$134.50
70,000$0.00256$179.20
100,000$0.00243$243.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500