
RM02F8871CT | |
|---|---|
DigiKey Part Number | 4713-RM02F8871CTTR-ND - Tape & Reel (TR) 4713-RM02F8871CT-ND - Cut Tape (CT) 4713-RM02F8871CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F8871CT |
Description | RES0201 1% 8.87K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03000 | $0.30 |
| 25 | $0.02120 | $0.53 |
| 50 | $0.01680 | $0.84 |
| 100 | $0.01340 | $1.34 |
| 250 | $0.01028 | $2.57 |
| 500 | $0.00848 | $4.24 |
| 1,000 | $0.00709 | $7.09 |
| 5,000 | $0.00491 | $24.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00399 | $59.85 |
| 30,000 | $0.00356 | $106.80 |
| 45,000 | $0.00335 | $150.75 |
| 75,000 | $0.00312 | $234.00 |
| 105,000 | $0.00299 | $313.95 |
| 150,000 | $0.00287 | $430.50 |
| 180,000 | $0.00281 | $505.80 |
| 360,000 | $0.00262 | $943.20 |
| 375,000 | $0.00261 | $978.75 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

