New at DigiKey
6.34 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F6341CT

DigiKey Part Number
4713-RM02F6341CTTR-ND - Tape & Reel (TR)
4713-RM02F6341CT-ND - Cut Tape (CT)
4713-RM02F6341CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F6341CT
Description
RES0201 1% 6.34K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.34 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03000$0.30
25$0.02120$0.53
50$0.01680$0.84
100$0.01340$1.34
250$0.01028$2.57
500$0.00848$4.24
1,000$0.00709$7.09
5,000$0.00491$24.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00399$59.85
30,000$0.00356$106.80
45,000$0.00335$150.75
75,000$0.00312$234.00
105,000$0.00299$313.95
150,000$0.00287$430.50
180,000$0.00281$505.80
360,000$0.00262$943.20
375,000$0.00261$978.75
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500