
RM02F5101CT | |
|---|---|
DigiKey Part Number | 4713-RM02F5101CTTR-ND - Tape & Reel (TR) 4713-RM02F5101CT-ND - Cut Tape (CT) 4713-RM02F5101CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F5101CT |
Description | RES0201 1% 5.1K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03500 | $0.35 |
| 25 | $0.02600 | $0.65 |
| 50 | $0.02100 | $1.05 |
| 100 | $0.01700 | $1.70 |
| 250 | $0.01312 | $3.28 |
| 500 | $0.01096 | $5.48 |
| 1,000 | $0.00924 | $9.24 |
| 5,000 | $0.00657 | $32.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00580 | $58.00 |
| 20,000 | $0.00518 | $103.60 |
| 30,000 | $0.00489 | $146.70 |
| 50,000 | $0.00457 | $228.50 |
| 70,000 | $0.00438 | $306.60 |
| 100,000 | $0.00421 | $421.00 |
| 120,000 | $0.00413 | $495.60 |
| 240,000 | $0.00386 | $926.40 |
| 250,000 | $0.00385 | $962.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

