13 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F13R0CT

DigiKey Part Number
4713-RM02F13R0CTTR-ND - Tape & Reel (TR)
4713-RM02F13R0CT-ND - Cut Tape (CT)
4713-RM02F13R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F13R0CT
Description
RES0201 1% 13.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.03800$0.38
25$0.02760$0.69
50$0.02220$1.11
100$0.01800$1.80
250$0.01396$3.49
500$0.01160$5.80
1,000$0.00981$9.81
5,000$0.00696$34.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00575$86.25
30,000$0.00518$155.40
45,000$0.00491$220.95
75,000$0.00461$345.75
105,000$0.00444$466.20
150,000$0.00428$642.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500