
PTMOJ157BT045 | |
|---|---|
DigiKey Part Number | 4713-PTMOJ157BT045TR-ND - Tape & Reel (TR) 4713-PTMOJ157BT045CT-ND - Cut Tape (CT) 4713-PTMOJ157BT045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTMOJ157BT045 |
Description | PTANT 20% 6.3V 150UF B LSR 45 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
Manufacturer Cal-Chip Electronics, Inc. | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.43000 | $2.43 |
| 10 | $1.61800 | $16.18 |
| 50 | $1.29620 | $64.81 |
| 100 | $1.19700 | $119.70 |
| 500 | $1.02918 | $514.59 |
| 1,000 | $0.97724 | $977.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.93449 | $1,868.98 |
| 4,000 | $0.89928 | $3,597.12 |
| 6,000 | $0.88164 | $5,289.84 |
| 10,000 | $0.86208 | $8,620.80 |
| 14,000 | $0.85065 | $11,909.10 |
| Unit Price without GST: | $2.43000 |
|---|---|
| Unit Price with GST: | $2.67300 |

