
GMT32X7R105K50NT1 | |
|---|---|
DigiKey Part Number | 4713-GMT32X7R105K50NT1TR-ND - Tape & Reel (TR) 4713-GMT32X7R105K50NT1CT-ND - Cut Tape (CT) 4713-GMT32X7R105K50NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT32X7R105K50NT1 |
Description | CAP0805 COG 2700PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39000 | $3.90 |
| 50 | $0.29060 | $14.53 |
| 100 | $0.25990 | $25.99 |
| 500 | $0.20820 | $104.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.19222 | $192.22 |
| 2,000 | $0.17909 | $358.18 |
| 3,000 | $0.17251 | $517.53 |
| 5,000 | $0.16522 | $826.10 |
| 7,000 | $0.16096 | $1,126.72 |
| 10,000 | $0.15686 | $1,568.60 |
| Unit Price without GST: | $0.64000 |
|---|---|
| Unit Price with GST: | $0.70400 |

