
GMT21CG221J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT21CG221J100NT4TR-ND - Tape & Reel (TR) 4713-GMT21CG221J100NT4CT-ND - Cut Tape (CT) 4713-GMT21CG221J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT21CG221J100NT4 |
Description | CAP0805 COG 220 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.19100 | $1.91 |
| 50 | $0.13660 | $6.83 |
| 100 | $0.12030 | $12.03 |
| 500 | $0.09252 | $46.26 |
| 1,000 | $0.08398 | $83.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07121 | $284.84 |
| 8,000 | $0.06647 | $531.76 |
| 12,000 | $0.06409 | $769.08 |
| 20,000 | $0.06146 | $1,229.20 |
| 28,000 | $0.05993 | $1,678.04 |
| 40,000 | $0.05845 | $2,338.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.36300 |

