New at DigiKey
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG101J50NT4

DigiKey Part Number
4713-GMT10CG101J50NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG101J50NT4CT-ND - Cut Tape (CT)
4713-GMT10CG101J50NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG101J50NT4
Description
CAP0603 COG 100PF 5% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,800
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05500$0.55
50$0.03760$1.88
100$0.03220$3.22
500$0.02312$11.56
1,000$0.02035$20.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01622$64.88
8,000$0.01470$117.60
12,000$0.01393$167.16
20,000$0.01309$261.80
28,000$0.01259$352.52
40,000$0.01212$484.80
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500