
GMT10CG101J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG101J50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG101J50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG101J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG101J50NT4 |
Description | CAP0603 COG 100PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05500 | $0.55 |
| 50 | $0.03760 | $1.88 |
| 100 | $0.03220 | $3.22 |
| 500 | $0.02312 | $11.56 |
| 1,000 | $0.02035 | $20.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01622 | $64.88 |
| 8,000 | $0.01470 | $117.60 |
| 12,000 | $0.01393 | $167.16 |
| 20,000 | $0.01309 | $261.80 |
| 28,000 | $0.01259 | $352.52 |
| 40,000 | $0.01212 | $484.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

