New Product
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG101J100NT4

DigiKey Part Number
4713-GMT10CG101J100NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG101J100NT4CT-ND - Cut Tape (CT)
4713-GMT10CG101J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG101J100NT4
Description
CAP0603 COG 100PF 5% 100V AECQ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07100$0.71
50$0.04900$2.45
100$0.04210$4.21
500$0.03070$15.35
1,000$0.02718$27.18
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02196$87.84
8,000$0.02002$160.16
12,000$0.01905$228.60
20,000$0.01798$359.60
28,000$0.01735$485.80
40,000$0.01675$670.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500