New at DigiKey
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG5R1B50NT10

DigiKey Part Number
4713-GMT04CG5R1B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG5R1B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG5R1B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG5R1B50NT10
Description
CAP0402 COG 5.1PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08000$0.80
50$0.05520$2.76
100$0.04760$4.76
500$0.03486$17.43
1,000$0.03095$30.95
2,500$0.02685$67.12
5,000$0.02438$121.90
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02236$223.60
20,000$0.02069$413.80
30,000$0.01986$595.80
50,000$0.01894$947.00
70,000$0.01840$1,288.00
100,000$0.01788$1,788.00
120,000$0.01763$2,115.60
240,000$0.01680$4,032.00
250,000$0.01676$4,190.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500