New at DigiKey
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG3R0B50NT10

DigiKey Part Number
4713-GMT04CG3R0B50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG3R0B50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG3R0B50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG3R0B50NT10
Description
CAP0402 COG 3.0PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07500$0.75
50$0.05100$2.55
100$0.04400$4.40
500$0.03220$16.10
1,000$0.02853$28.53
2,500$0.02469$61.73
5,000$0.02239$111.95
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02049$204.90
20,000$0.01893$378.60
30,000$0.01815$544.50
50,000$0.01729$864.50
70,000$0.01678$1,174.60
100,000$0.01629$1,629.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500