
GMT04CG3R0B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG3R0B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG3R0B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG3R0B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG3R0B50NT10 |
Description | CAP0402 COG 3.0PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05100 | $2.55 |
| 100 | $0.04400 | $4.40 |
| 500 | $0.03220 | $16.10 |
| 1,000 | $0.02853 | $28.53 |
| 2,500 | $0.02469 | $61.73 |
| 5,000 | $0.02239 | $111.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02049 | $204.90 |
| 20,000 | $0.01893 | $378.60 |
| 30,000 | $0.01815 | $544.50 |
| 50,000 | $0.01729 | $864.50 |
| 70,000 | $0.01678 | $1,174.60 |
| 100,000 | $0.01629 | $1,629.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

