
GMC32X5R225K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R225K35NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R225K35NTCT-ND - Cut Tape (CT) 4713-GMC32X5R225K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R225K35NT |
Description | CAP1210 X5R 2.2UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.46800 | $4.68 |
| 50 | $0.35120 | $17.56 |
| 100 | $0.31510 | $31.51 |
| 500 | $0.25472 | $127.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23605 | $236.05 |
| 2,000 | $0.22070 | $441.40 |
| 3,000 | $0.21300 | $639.00 |
| 5,000 | $0.20447 | $1,022.35 |
| 7,000 | $0.19949 | $1,396.43 |
| 10,000 | $0.19470 | $1,947.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

