
GMC31X7R475M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R475M10NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R475M10NTCT-ND - Cut Tape (CT) 4713-GMC31X7R475M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R475M10NT |
Description | CAP1206 X7R 4.7UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22300 | $2.23 |
| 50 | $0.16060 | $8.03 |
| 100 | $0.14190 | $14.19 |
| 500 | $0.11008 | $55.04 |
| 1,000 | $0.10027 | $100.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09221 | $184.42 |
| 4,000 | $0.08559 | $342.36 |
| 6,000 | $0.08227 | $493.62 |
| 10,000 | $0.07859 | $785.90 |
| 14,000 | $0.07644 | $1,070.16 |
| 20,000 | $0.07438 | $1,487.60 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

