
GMC31X7R224M100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R224M100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R224M100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R224M100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R224M100NT |
Description | CAP1206 X7R .22UF 20% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.25100 | $2.51 |
| 50 | $0.18280 | $9.14 |
| 100 | $0.16190 | $16.19 |
| 500 | $0.12638 | $63.19 |
| 1,000 | $0.11546 | $115.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10199 | $305.97 |
| 6,000 | $0.09540 | $572.40 |
| 9,000 | $0.09210 | $828.90 |
| 15,000 | $0.08845 | $1,326.75 |
| 21,000 | $0.08631 | $1,812.51 |
| 30,000 | $0.08426 | $2,527.80 |
| 36,000 | $0.08328 | $2,998.08 |
| 72,000 | $0.08000 | $5,760.00 |
| 75,000 | $0.07983 | $5,987.25 |
| Unit Price without GST: | $0.43000 |
|---|---|
| Unit Price with GST: | $0.47300 |

