1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R105M100NT

DigiKey Part Number
4713-GMC31X7R105M100NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R105M100NTCT-ND - Cut Tape (CT)
4713-GMC31X7R105M100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R105M100NT
Description
CAP1206 X7R 1UF 20% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C105M1RACAUTOKEMET4,303399-C1206C105M1RACAUTOCT-ND$2.01000Parametric Equivalent
C1206C105M1RACTUKEMET4,492399-C1206C105M1RACTUCT-ND$1.98000Parametric Equivalent
C3216X7R2A105M160AETDK6,410445-6817-1-ND$1.14000Parametric Equivalent
CGA5L2X7R2A105M160AATDK15,417445-12901-1-ND$0.86000Parametric Equivalent
MAASH31LSB7105MTCA01Taiyo Yuden3,395587-MAASH31LSB7105MTCA01CT-ND$0.52000Parametric Equivalent
In-Stock: 736
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.35500$3.55
50$0.26360$13.18
100$0.23510$23.51
500$0.18732$93.66
1,000$0.17259$172.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.16048$320.96
4,000$0.15050$602.00
6,000$0.14550$873.00
10,000$0.13997$1,399.70
14,000$0.13673$1,914.22
20,000$0.13362$2,672.40
Manufacturers Standard Package
Unit Price without GST:$0.60000
Unit Price with GST:$0.66000