
GMC31X7R104K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R104K50NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R104K50NTCT-ND - Cut Tape (CT) 4713-GMC31X7R104K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R104K50NT |
Description | CAP1206 X7R .1UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.10300 | $1.03 |
| 50 | $0.07200 | $3.60 |
| 100 | $0.06250 | $6.25 |
| 500 | $0.04646 | $23.23 |
| 1,000 | $0.04153 | $41.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03416 | $136.64 |
| 8,000 | $0.03143 | $251.44 |
| 12,000 | $0.03006 | $360.72 |
| 20,000 | $0.02854 | $570.80 |
| 28,000 | $0.02766 | $774.48 |
| 40,000 | $0.02680 | $1,072.00 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.20900 |

