
GMC31X6S226K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X6S226K16NTTR-ND - Tape & Reel (TR) 4713-GMC31X6S226K16NTCT-ND - Cut Tape (CT) 4713-GMC31X6S226K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X6S226K16NT |
Description | CAP1206 X6S 22UF 10% 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.074" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43900 | $4.39 |
| 50 | $0.32840 | $16.42 |
| 100 | $0.29460 | $29.46 |
| 500 | $0.23724 | $118.62 |
| 1,000 | $0.21954 | $219.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.20497 | $409.94 |
| 4,000 | $0.19300 | $772.00 |
| 6,000 | $0.18700 | $1,122.00 |
| 10,000 | $0.18035 | $1,803.50 |
| 14,000 | $0.17646 | $2,470.44 |
| 20,000 | $0.17272 | $3,454.40 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.79200 |

