New Product
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X6S226K16NT

DigiKey Part Number
4713-GMC31X6S226K16NTTR-ND - Tape & Reel (TR)
4713-GMC31X6S226K16NTCT-ND - Cut Tape (CT)
4713-GMC31X6S226K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X6S226K16NT
Description
CAP1206 X6S 22UF 10% 16V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X6S 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.074" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.43900$4.39
50$0.32840$16.42
100$0.29460$29.46
500$0.23724$118.62
1,000$0.21954$219.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.20497$409.94
4,000$0.19300$772.00
6,000$0.18700$1,122.00
10,000$0.18035$1,803.50
14,000$0.17646$2,470.44
20,000$0.17272$3,454.40
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.79200