
GMC31X7R102K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R102K100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R102K100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R102K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R102K100NT |
Description | CAP1206 X7R 1000PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12300 | $1.23 |
| 50 | $0.08620 | $4.31 |
| 100 | $0.07520 | $7.52 |
| 500 | $0.05642 | $28.21 |
| 1,000 | $0.05064 | $50.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04201 | $168.04 |
| 8,000 | $0.03881 | $310.48 |
| 12,000 | $0.03721 | $446.52 |
| 20,000 | $0.03543 | $708.60 |
| 28,000 | $0.03440 | $963.20 |
| 40,000 | $0.03340 | $1,336.00 |
| 48,000 | $0.03293 | $1,580.64 |
| 96,000 | $0.03134 | $3,008.64 |
| 100,000 | $0.03125 | $3,125.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

