
GMC31CG820F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG820F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG820F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG820F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG820F50NT |
Description | CAP1206 COG 82PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.47000 | $4.70 |
| 50 | $0.35380 | $17.69 |
| 100 | $0.31780 | $31.78 |
| 500 | $0.25718 | $128.59 |
| 1,000 | $0.23845 | $238.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21034 | $841.36 |
| 8,000 | $0.19989 | $1,599.12 |
| 12,000 | $0.19466 | $2,335.92 |
| 20,000 | $0.18886 | $3,777.20 |
| 28,000 | $0.18547 | $5,193.16 |
| 40,000 | $0.18220 | $7,288.00 |
| Unit Price without GST: | $0.77000 |
|---|---|
| Unit Price with GST: | $0.84700 |

