43 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG430G50NT

DigiKey Part Number
4713-GMC31CG430G50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG430G50NTCT-ND - Cut Tape (CT)
4713-GMC31CG430G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG430G50NT
Description
CAP1206 COG 43PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
43 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.74000$0.74
10$0.44700$4.47
50$0.33520$16.76
100$0.30070$30.07
500$0.24240$121.20
1,000$0.22441$224.41
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19743$789.72
8,000$0.18741$1,499.28
12,000$0.18239$2,188.68
20,000$0.17682$3,536.40
28,000$0.17357$4,859.96
40,000$0.17044$6,817.60
48,000$0.16896$8,110.08
Manufacturers Standard Package
Unit Price without GST:$0.74000
Unit Price with GST:$0.81400