
GMC31CG430G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG430G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG430G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG430G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG430G50NT |
Description | CAP1206 COG 43PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.44700 | $4.47 |
| 50 | $0.33520 | $16.76 |
| 100 | $0.30070 | $30.07 |
| 500 | $0.24240 | $121.20 |
| 1,000 | $0.22441 | $224.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19743 | $789.72 |
| 8,000 | $0.18741 | $1,499.28 |
| 12,000 | $0.18239 | $2,188.68 |
| 20,000 | $0.17682 | $3,536.40 |
| 28,000 | $0.17357 | $4,859.96 |
| 40,000 | $0.17044 | $6,817.60 |
| 48,000 | $0.16896 | $8,110.08 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |

