
GMC31CG390F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG390F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG390F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG390F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG390F50NT |
Description | CAP1206 COG 39PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.73500 | $7.35 |
| 50 | $0.56520 | $28.26 |
| 100 | $0.51290 | $51.29 |
| 500 | $0.42472 | $212.36 |
| 1,000 | $0.39746 | $397.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.35656 | $1,426.24 |
| 8,000 | $0.34136 | $2,730.88 |
| 12,000 | $0.33374 | $4,004.88 |
| 20,000 | $0.32530 | $6,506.00 |
| 28,000 | $0.32037 | $8,970.36 |
| 40,000 | $0.31561 | $12,624.40 |
| Unit Price without GST: | $1.16000 |
|---|---|
| Unit Price with GST: | $1.27600 |

