39 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG390F200NT

DigiKey Part Number
4713-GMC31CG390F200NTTR-ND - Tape & Reel (TR)
4713-GMC31CG390F200NTCT-ND - Cut Tape (CT)
4713-GMC31CG390F200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG390F200NT
Description
CAP1206 COG 39PF 1% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
39 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.61000$1.61
10$1.04300$10.43
50$0.81640$40.82
100$0.74670$74.67
500$0.62864$314.32
1,000$0.59214$592.14
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53737$2,149.48
8,000$0.51700$4,136.00
12,000$0.50680$6,081.60
20,000$0.49549$9,909.80
28,000$0.48888$13,688.64
Manufacturers Standard Package
Unit Price without GST:$1.61000
Unit Price with GST:$1.77100