
GMC31CG271F200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG271F200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271F200NTCT-ND - Cut Tape (CT) 4713-GMC31CG271F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271F200NT |
Description | CAP1206 COG 270PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.56500 | $15.65 |
| 50 | $1.25180 | $62.59 |
| 100 | $1.15460 | $115.46 |
| 500 | $0.99066 | $495.33 |
| 1,000 | $0.93992 | $939.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.86377 | $3,455.08 |
| 8,000 | $0.83545 | $6,683.60 |
| 12,000 | $0.82126 | $9,855.12 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

